Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P0721CA2LRP

Pxxx1Cx2L Series - Fixed Voltage TwinSLIC™ in Modified DO-214AA, DO-214AA, RoHS
$ 0.723
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0721CA2LRP.

IHS

Datasheet5 pages8 years ago

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse P0721CA2LRP provided by its distributors.

Pxxx1Cx2L Series - Fixed Voltage TwinSLIC™ in Modified DO-214AA, DO-214AA, RoHS
Littelfuse SCT
Sidactor Uni 65V 50A Do214 3L Rohs/Tr; |Littelfuse P0721CA2LRP
TVS DEVICE MIXED 88V DO-214AA
88V SMB(DO-214AA) SMD mount
Thyristor Surge Protector
65V (DRM) 500A (IPP) 88V (B
SIDACtors 50A 65V
Sidacs 50A 65V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN