Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse OT08PC

Relay Sockets Hardware Relay Socket - DIN Rail Mount - 8 pin pressure clamp

$ 14.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse OT08PC.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Master Electronics

Newark

Switches Unlimited

Inventory History

3 month trend:
-37.48%

Descriptions

Descriptions of Littelfuse OT08PC provided by its distributors.

Relay Sockets Hardware Relay Socket - DIN Rail Mount - 8 pin pressure clamp
8-pin Octal Socket for Models:201,ALT,ISS-101/DIN Rail
Relay Sockets & Hardware SOCKET,8PINOCTAL
Relay Sockets Screw Terminal DIN Rail
RELAY SOCKET 8 POSITION DIN RAIL
Relay Socket, 10A, 600V, Din Rail/Panel; Socket Mounting:Din Rail, Panel; Socket Terminals:Cage Clamp/Screw; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:600Vac; Product Range:Ot Series Rohs Compliant: Yes |Littelfuse OT08PC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • OT08-PC