Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse NDS-8

Relay Sockets Screw Clamp 10A 600VAC DIN Rail/Surface Mount

$ 8.823
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse NDS-8.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

Newark

Switches Unlimited

Inventory History

3 month trend:
-2.62%

Descriptions

Descriptions of Littelfuse NDS-8 provided by its distributors.

Relay Sockets Screw Clamp 10A 600VAC DIN Rail/Surface Mount
General Purpose Relay Socket 8-Pin DIN Rail/Surface-Mount Mount
DIN RAIL OR SCREW MOUNT USE WITH PSC8 HOLD DOWN CLIPS
Relay Sockets & Hardware PIN8-PINSOCKET
Socket, 8-Pin Octal, 10A/600VAC Max
8pin Socket 300VAC Surface or DIN
RELAY SOCKET 8 POSITION DIN RAIL
Relay Socket, 10A, 300V, Din Rail/Panel; Socket Mounting:Din Rail, Panel; Socket Terminals:Screw; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:300Vac; Product Range:Nds Series Rohs Compliant: Yes |Littelfuse NDS-8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS8