Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse NDS-11

Relay Sockets Screw Clamp 10A 600VAC DIN Rail/Surface Mount
$ 14.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse NDS-11.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Master Electronics

Newark

Switches Unlimited

Inventory History

3 month trend:
-23.08%

Descriptions

Descriptions of Littelfuse NDS-11 provided by its distributors.

Relay Sockets Screw Clamp 10A 600VAC DIN Rail/Surface Mount
General Purpose Relay Socket 11-Pin DIN Rail/Surface-Mount Mount
DIN RAIL OR SCREW MOUNT USE WITH PSC11 HOLD DOWN CLIPS
Relay Sockets & Hardware DIN11-PINSOCKET
11pin Socket 300VAC Surface or DIN
- Relay Sockets & Accessories ROHS
Relay Socket, 10A, 300V, Din Rail/Panel; Socket Mounting:Din Rail, Panel; Socket Terminals:Screw; No. Of Pins:11Pins; Current Rating:10A; Voltage Rating:300Vac; Product Range:Nds Series Rohs Compliant: Yes |Littelfuse NDS-11

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS11