What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MEK95-06DA

Rectifier Diode, 1 Phase, 2 Element, 95A, 600V V(RRM), Silicon, TO-240AA

$ 24.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MEK95-06DA.

IHS

Datasheet1 page23 years ago

Future Electronics

ARCEL Power Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-04-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APT2X101 Series 1000 V 100 A Ultrafast Soft Recovery Rectifier Diode - SOT-227
MicrochipAPT2X101D100J
Rectifier Diode, 1 Phase, 2 Element, 95A, 1000V V(RRM), Silicon
MicrochipAPT2X100D100J
Diode Switching 1KV 95A 4-Pin SOT-227 Tube
STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
STMicroelectronicsSTTH200L06TV1
STMicroelectronics Rectifier Diode, 120A, 600V, Panel Mount, ISOTOP Package, 4-Pin
Vishay Rectifier diode Diodes, 100A, 1600V, panel, TO-240AAencapsulation, 2needle

Descriptions

Descriptions of Littelfuse MEK95-06DA provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 95A, 600V V(RRM), Silicon, TO-240AA
MEK Series 600 Vrrm 95 A 1.55 Vf Fast Recovery Epitaxial Diode - TO-240AA
Diode Module, Cc, 95A, 1.36V, 600V; |Littelfuse MEK95-06DA
Diode Switching 600V 95A 3-Pin TO-240AA
DIODE MODULE 600V 95A TO240AA / Diode Array 1 Pair Common Cathode Standard 600 V 95A Chassis Mount TO-240AA
600V 1.3KA 300ns 2mA 95A commoncathode,2elements TO-240AA base mount
Diode Module TO-240AA 600 V 95 A @ Tc%3D75 °C
Bipolar Module - Diode TO-240AA
DIODE MODULE GP 600V 95A TO240AA
CONN HEADER SMD R/A 25POS 1.25MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN