Littelfuse MBRB20100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MBRB20100CT.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-3.54%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 30V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 30V V(RRM), Silicon, TO-263AB
Diode; Schottky Barrier; Vr 100V; If 10A; Pkg TO-263AB; Vf 0.65V; Tj +150degc; Cs 150A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR20A60CTB
Rectifier Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Descriptions

Descriptions of Littelfuse MBRB20100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
100V 150A 1mA 10A commoncathode D2PAK,TO-263 SMD mount 4.78mm(height)
Diode Schottky 100V 20A 3-Pin(2+Tab) TO-263 T/R
MBRB20100CT Series - 2x 10A, 100V, TO-263 Common Cathode, RoHS
Littelfuse SCT
100V 20A SCHOTTKY MBR SERIES D2PAK
Schottky Rect, 100V, 20A, To-263; |Littelfuse MBRB20100CT
DIODE ARRAY SCHOT 100V 10A TO263
DIODE ARR SCHOTT 100V 10A TO263
SCHOTTKY RECT, 100V, 20A, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 800mV; F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN