Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse M-606

M-606 Series SPST 10 A 12 Vdc Panel Mount Pushbutton Switch

$ 23.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse M-606.

Future Electronics

Datasheet1 page7 years ago

Peerless Electronics

Inventory History

3 month trend:
-1.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse M-606 provided by its distributors.

M-606 Series SPST 10 A 12 Vdc Panel Mount Pushbutton Switch
Marine Push-Pull Switch PVC Coated Out-On In-Off 10A/12VDC 2 18GA Leads
Plunger Off-On SPST 12V 10A wire mounting,panel mount 71.88mm(Length)
PUSH-PULL SWITCH, MARINE, SPST
Sw P-P Hn19/ Bulk Rohs Compliant: Yes |Littelfuse M-606
M-606, Cole Hersee, PVC coated push-pull switch, One circuit, SPST, 2 positions: On-Off, Normally off, 10A at 12 Vdc, brass mounting stem 3/8" -32 thread, 1 1/4" (31.8mm) long. Fits panels up to 3/4" (19.1mm) thick. marine construction -brass case and wire leads, plasticized overall. Two insulated copper wire leads, 12" (304.8mm) long, 18AWG. Chrome-plated brass knob, 10-32 thread.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M606