What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse LPWI201610TB1R0T

Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.2A 0.046Ohm DCR 0806 T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPWI201610TB1R0T.

IHS

Datasheet17 pages7 years ago

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.24
Stock
32,197
149,868
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
46 mΩ
46 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Littelfuse LPWI201610TB1R0T provided by its distributors.

Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.2A 0.046Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 0806
FIXED IND 1UH 3.2A 46 MOHM SMD
LPWI Series - Power Inductors, 1 uH, 3.2 A, 46 mOhm, 0806, RoHS
Littelfuse SCT
1MHz 4A 3.2A 1¦ÌH 46m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
Inductor, 1Uh, 0806, Thin Film; Inductance:1Μh; Dc Resistance Max:0.046Ohm; Self Resonant Frequency:-; Dc Current Rating:3.5A; Inductor Case/Package:0806 [2016 Metric]; Product Range:Lpwi Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Littelfuse LPWI201610TB1R0T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN