Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LPSM001

Fuse Holder 30 A 600VAC 1P Class CC Fuse Din Rail 35mm Mount (1)14-8 AWG Line/Load
$ 18.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSM001.

IHS

Datasheet3 pages26 years ago

Master Electronics

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date1999-10-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse LPSM001 provided by its distributors.

Fuse Holder 30 A 600VAC 1P Class CC Fuse Din Rail 35mm Mount (1)14-8 AWG Line/Load
Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate
LITTELFUSE LPSM001 Fuse Holder, Solar, 30A, 1 Pole. More details: Finger Safe Fuse Block, Series LPSM, Fuse Type Solar, Max. Amps 30, Number of Poles 1, For Fuse Series MIDGET, Fuse Dimensions 1-1/2 In.L x 13/32 In. dia., AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Finger-Safe, Connector Type Box Lug, Wire Size 14 to 8 AWG, Mounting Style Din Rail, Body Material Polymer, Length 3.03 In., Width 0.689 In., Standards UL Listed
Littelfuse LPSM0001Z POWR-GARD Fuse Holder Brand: Littelfuse. Part Number: LPSM001. Littelfuse POWR-GARD POWR-SAFE Fuse Holder, Dead Front Non-Indicating, Series: LPSM, 600 VAC/VDC, 30 A, 1 Pole, Class: CC, Box Lug Connection, 14 to 8 AWG Wire, DIN Rail Mounting, For Use With: 10 x 38 mm Midget Fuse, Thermoplastic, White, 3.06 in L x 0.7 in W x 2.33 in H Dimensions. Additional Description: LTFS-LPSM001 LPSM0001Z ACS 600V MIDGET POWR-SAFE 30A 1 POLE POWR-SAFE MIDGET HOLDER 30 AMP SIZE. Catalog Description: Littelfuse POWR-SAFE “Dead Front” holders provide optimum protection to personnel. Indicating and non-indicating versions are available in 1,2,3, or 4 poles for Midget fuses. Features: Meets “Dead Front” requirements, Mountable on 35mm Din Rail, Blown fuse identification (Indicating versions only), Easy installation and removal of fuses. No special fuse pullers or tools required. UL Listed for branch circuit protection (Class CC versions only), Compact design, Ventilated design for cooler operation, Indicates above 80 volts (ID versions only)...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN