Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LPSM0001ZXID

Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate
$ 30.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSM0001ZXID.

Master Electronics

Datasheet1 page7 years ago

Future Electronics

Sager Electronics

TME

element14 APAC

Inventory History

3 month trend:
-29.83%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.85.85
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse LPSM0001ZXID provided by its distributors.

Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate
LPSM Series 77.72 x 17.78 x 55.12 mm 30 A 600 V DIN Rail Mount Holder Fuse
FUSE HOLDER, DIN RAIL MOUNT; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate; No. of
Littelfuse LPSM0001ZXID POWR-GARD POWR-SAFE Fuse Holder Brand: Littelfuse. Part Number: LPSM0001ZXID. Littelfuse, LPSM001ID, Fuse Holder, Dead Front Indicating, Series: LPSM, 600 V AC/DC, 30 A, 1 Pole, Class: CC, Box Lug Connection, 14 to 8 AWG Wire, DIN Rail Mounting, 38 mm Fuse Length, 10 mm Diameter Fuse, For Use With: 10 x 38 mm Midget Fuse, Thermoplastic, White, 3.06 in L x 0.7 in W x 2.33 in H Dimensions. Additional Description: LTFS-LPSM001ID LPSM0001ZXID ACS 600V MIDGT POWR-SAFE 30A IND 1POLE 30 AMP SIZE. Catalog Description: LPSM001ID is an indicating midget fuse dead front fuse holder with a maximum ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN