Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LPHV0001Z

FUSE HLDR CART 1000V 30A DINRAIL / Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail
$ 15.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPHV0001Z.

Master Electronics

Datasheet1 page13 years ago

TME

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+5.22%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.85.85
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse LPHV0001Z provided by its distributors.

FUSE HLDR CART 1000V 30A DINRAIL / Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail
Littelfuse LPHV0001Z Fuse holder Bulk for secure fuse installation
FUSE HOLDER, LPHV SERIES, CARTRIDGE, 1000V, 30A, DIN RAIL MOUNT, SCREW
Littelfuse Fuse holder, size 10 x 38mm, 30A, Rail installation
Fuse Holder 1 Fuse 10mm x 38mm/5AG Cartridge Fuse 1000VDC 30A
Avnet Japan
Fuse Holder 30A 1000VDC DIN Rail Pressure Plate
FUSE HOLDER, 30A, 10X38MM X 1; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 30A; Fuse Size Held: 13/32" x 1-1/2", 10mm x 38mm, 5AG; Holder Terminals: Pressure Plate; No. of Fuses: 1Fuses; Product Range: POWR-SAFE Ser
Fuse Holder, 10 X 38Mm, Din Rail Mount; Voltage Rating Vdc:1Kv; Voltage Rating Vac:-; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Placa De Presión; Núm. De Fusibles:1 |Littelfuse LPHV0001Z
Littelfuse POWR-GARD POWR-SAFE Fuse Holder, Dead Front, Series: LPHV, 1000 VDC, 30 A, 4 W, 1 Pole, Class: T, Pressure Plate, 14 to 8 AWG, 10 to 14 AWG Wire, DIN Rail Mount, 38 mm Fuse Length, 10 mm Fuse Dia, -55 to 125 deg C, For Use With: SPF/FLU Series 1000 V Fuse and 10 x 38 mm 1000 VDC Fuse, Thermoplastic, 3.06 in H x 0.7 in W x 2.33 in D

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN