Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LFJ601003CID

Fuse Holder CLASS J FUSE BLOCK 600V 100A 3 POLE
$ 129.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFJ601003CID.

Newark

Datasheet3 pages6 years ago

Master Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-20.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.85.85
Introduction Date2022-02-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Littelfuse LFJ601003CID provided by its distributors.

Fuse Holder CLASS J FUSE BLOCK 600V 100A 3 POLE
Cartridge Fuse Holder, 3P, 100A, 600V; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:100A; Fuse Size Held:Class J; Holder Terminals:Box Lug; No. Of Fuses:3Fuses; Product Range:Powr-Gard Lf Series; Voltage Rating Vac:600V Rohs Compliant: Yes |Littelfuse LFJ601003CID
LITTELFUSE LFJ60100-3CID Fuse Block, Industrial, 100A, 3 Pole. More details: Fuse Block, Series LFJ, Fuse Type Industrial, Max. Amps 100, Amperage Range 1 to 100, Number of Poles 3, For Fuse Series JTD, JLS, Fuse UL Class J, Fuse Dimensions 5-7/16 In.L x 2-5/8 In.H x 5-23/64 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Open, Connector Type Box Lug, Wire Size 14 to 2/0 AWG, Mounting Style Bolt Down/DIN Rail, Fuse Holder Code J, Length 5.44 In., Width 5.36 In., Features Space Saver, Standards UL Listed, CE
Littelfuse LFJ601003CID POWR-GARD Fuse Block Brand: Littelfuse. Part Number: LFJ60100-3CID. Littelfuse POWR-GARD Fuse Block, Indicating, Series: LFJ, 600 VAC, 100 A, 3 Pole, Class: J, Box Lug Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 4.626 in Fuse Length, 1 in Diameter Fuse, 130 deg C, For Use With: JTD/JTD_ID Series Time Delay, JLS Series Fast Acting Fuse, Thermoplastic, 5.44 in L x 5.36 in W x 2.62 in H Dimensions. Additional Description: LTFS-LFJ60100-3CID LFJ601003CID 600V CLASS J BLOCK 100A 3 POLE WITH INDICATION 100 AMP SIZE. Catalog Description: The Littelfuse 600 V Class J blocks offer generous space savings and enhanced value over previous generations, such as indication, snap-to-release DIN-rail mounting and universal mounting holes...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFJ60100-3CID