What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse LF32115TMR

TMR Switch Series - High Sensitivity Ultra-Low Power TMR Switch, SOT23-3, RoHS
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LF32115TMR.

IHS

Datasheet6 pages4 years ago

Farnell

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-18.58%

CAD Models

Download Littelfuse LF32115TMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse LF32115TMR provided by its distributors.

TMR Switch Series - High Sensitivity Ultra-Low Power TMR Switch, SOT23-3, RoHS
Littelfuse SCT
Magnetoresistive Sensor, 0.5mT Min, 2.5mT Max, 0.10-2.80V, CMOS, Rectangular, 3 Pin, Surface Mount
MAGNETIC SWITCH UNIPOLAR SOT23-3
TMR UNIPOLAR SWITCH, -40 TO 125DEG C; Sensor Type:Unipolar Switch; Magnetic Field Min:-; Magnetic Field Max:17G; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Sensor Case / Package:SOT-23; No. of Pins:3Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN