Littelfuse LAA110S

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP SMD Tube
$ 3.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA110S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse LAA110S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseLBA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP SMD Tube
LittelfuseLAA110STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP SMD T/R
LittelfuseLAA110P
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin FPAK Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP
PHOTOCOUPLER PHOTORELAY 8-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD

Descriptions

Descriptions of Littelfuse LAA110S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP SMD Tube
Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 3.302mm
LAA110 Series DPST 120 mA 350 V Dual Channel Solid State Relay SMT - SMD-8
Dual Pole OptoMOS Relays | SSR RELAY SPST-NO 120MA 0-350V
DUAL TRANSISTOR OUTPUT SOLID STATE RELAY 3750 V ISOLATION-MAX
Ic,normally-Open Pc-Mount Solid-State Relay,2-Channel,dip Rohs Compliant: Yes |Ixys Semiconductor LAA110S
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 2 Make Contacts (NO) Package: SMD / DIP-8 Contact resistance: 25 Ohm LED maximum current: 50 mA LED operating current: 5 mA LED threshold voltage: 1.2 VDC Output OFF time: 3 ms Output ON time: 3 ms Switched current: 120 mA Switching voltage: 350 V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAA 110S