What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse L601E5

L601E5 Series 1 A 600 V Bidirectional Sensitive Gate Triac - TO-92
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L601E5.

IHS

Datasheet9 pages10 years ago
Datasheet8 pages22 years ago

Newark

LKR

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.717
$ 0.187
$ 0.187
Stock
256,943
679,244
679,244
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
100 µA
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse L601E5 provided by its distributors.

L601E5 Series 1 A 600 V Bidirectional Sensitive Gate Triac - TO-92
5mA Sensitive gate type 1A 1.6V 16.7A,20A 600V 2μA 1.3V TO-92 Through hole mounting
Sensitive Triacs (0.8A to 8A) | TRIAC SENS GATE 600V 1A TO92
Lx01Ex/LxNx/Qx01Ex/QxNx Series - 1 Amp Sensitive & Standard Triacs, TO-92, RoHS
Littelfuse SCT
Triac, Sensitive Gate, 600V 1A To92; Peak Repetitive Off State Voltage:600V; On State Rms Current:1A; Triac Case Style:To-92; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:16.7A; Holding Current Max:10Ma; Msl:- Rohs Compliant: Yes |Littelfuse L601E5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN