Descriptions of Littelfuse L60030M3SQ provided by its distributors.
FUSE BLOCK, 10.3 X 38MM; Fuse Holder Typ; FUSE BLOCK, 10.3 X 38MM; Fuse Holder Type:Cartridge Fuse Holder; Product Range:L600 Series; Fuse Current:30A; Voltage Rating VAC:600V; Voltage Rating VDC:600V; Fuse Size Held:-; No. of Fuses:3Fuses; Body Material:Thermoplastic
Littelfuse L60030M3SQ POWR-GARD Midget Fuse Block Brand: Littelfuse. Part Number: L60030M-3SQ. Littelfuse POWR-GARD Midget Fuse Block, Gangable, Series: L600M, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Screw Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 38 mm Fuse Length, 10 mm Diameter Fuse, 125 deg C, For Use With: BLF, BLN, BLS, FLA, FLM, FLQ, FLU, KLK, KLKD, KLQ Series Fuse, Thermoplastic, 2.283 in W x 1.25 in D x 3 in H Dimensions. Additional Description: LTFS-L60030M-3SQ L60030M3SQ ACS 600V midget block 30A 3 POLE SCREW TERMINAL TERMINAL 30 AMP SIZE. Catalog Description: The Littelfuse Class CC, CD and midget blocks offer generous space savings and enhanced value. DIN-rail mounting and universal mounting holes are available as well as an indication feature on all Class CD fuse blocks...