Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030M3PQ

Fuse Block Standard Non-DIN; Midget; 600V; 30A; 3P; Pressure Plate w/QC
$ 18.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030M3PQ.

Future Electronics

Datasheet2 pages20 years ago

ODG (Origin Data Global)

Sager Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-14.45%

Supply Chain

Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse L60030M3PQ provided by its distributors.

Fuse Block Standard Non-DIN; Midget; 600V; 30A; 3P; Pressure Plate w/QC
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 3 Poles, Pressure Plate
FUSE BLOCK; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate, Quick Connect; No. of
Littelfuse L60030M3PQ POWR-GARD Midget Fuse Block Brand: Littelfuse. Part Number: L60030M-3PQ. Littelfuse POWR-GARD Midget Fuse Block, Gangable, Series: L600M, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Pressure Plate Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 38 mm Fuse Length, 10 mm Diameter Fuse, 125 deg C, For Use With: BLF, BLN, BLS, FLA, FLM, FLQ, FLU, KLK, KLKD, KLQ Series Fuse, Thermoplastic, 2.283 in W x 1.25 in D x 3 in H Dimensions. Additional Description: LTFS-L60030M-3PQ L60030M3PQ ACS 600V midget block 30a 3 POLE WITH PRESSURE PLATE TERMINAL 30 AMP SIZE. Catalog Description: The Littelfuse Class CC, CD and midget blocks offer generous space savings and enhanced value. DIN-rail mounting and universal mounting holes are available as well as an indication feature on all Class CD fuse blocks...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030M-3PQ