Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030M2PQDINR

Bulk L600 2 DIN Rail Cartridge Fuse Block 600V 30A
$ 18.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030M2PQDINR.

Sager Electronics

Datasheet3 pages4 years ago
Datasheet3 pages9 years ago

Fuses Unlimited

Inventory History

3 month trend:
-41.67%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2022-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse L60030M2PQDINR provided by its distributors.

Bulk L600 2 DIN Rail Cartridge Fuse Block 600V 30A
Acs 600V Midget 30A 2 Pole Din Mnt Rls/; |Littelfuse L60030M2PQDINR
FUSE BLOK CART 600V 30A DIN RAIL
FUSE BLOCK-MIDGET 600V 30A DIN
block Cartridge 30A DINRail installation,board mount,threaded mounting 38.1mm(Length)*76.2mm(height)
Fuseblock, 2-P, 30A/600V Max, M
LITTELFUSE L60030M-2PQDINR Fuse Block, Midget and CC Class, 30A, 2 Pol. More details: Fuse Block, Series L600M-DINR, Fuse Type Midget and CC Class, Max. Amps 30, Amperage Range 1 to 30, Number of Poles 2, For Fuse Series MIDGET, Fuse UL Class CC, Fuse Dimensions 3 In.L x 1-1/4 In.H x 1-17/32 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Open, Connector Type Pressure Plate, Wire Size 14 to 10 AWG, Mounting Style DIN Rail, Fuse Holder Code Midget, Length 3.35 In., Width 1.50 In., Height 1.40 In., Features Space Saver with Cover, Standards UL Listed, CE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030M-2PQDINR