Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030M1PQ

FUSE BLOCK CART 600V 30A CHASSIS / Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030M1PQ.

element14 APAC

Datasheet2 pages19 years ago

JRH Electronics

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-5.09%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse L60030M1PQ provided by its distributors.

FUSE BLOCK CART 600V 30A CHASSIS / Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Fuse Block Standard Non-DIN; Midget; 600V; 30A; 1P; Pressure Plate w/QC
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 1 Poles, Pressure Plate
FUSE BLOCK; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate, Quick Connect; No. of
Fuse Block; Voltage Rating Vdc:600V; Voltage Rating Vac:600V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Placa De Presión/Conexión Rápida; Núm. De Fusibles:1; Tamaño Del Fusible:- |Littelfuse L60030M1PQ

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030M-1PQ