Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030C3PQDINR

3 none 30A DINRail installation,board mount,threaded mounting 59.94mm(Length)*76.2mm(height)
$ 31.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030C3PQDINR.

Sager Electronics

Datasheet3 pages4 years ago

Fuses Unlimited

Inventory History

3 month trend:
+16.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.85.85
Introduction Date2015-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L60030C3PQDINR provided by its distributors.

3 none 30A DINRail installation,board mount,threaded mounting 59.94mm(Length)*76.2mm(height)
Bulk L600 3 DIN Rail Cartridge Fuse Block 600V 30A
Acs600V Cls Cc 30A 3 Pole Dinmnt Rls/ Bo; |Littelfuse L60030C3PQDINR
Littelfuse UL CLASS CC FUSE BLOCK DINMOUNT RLS
FUSE BLOCK - CC 600VAC 30A DIN
FUSE BLOK CART 600V 30A DIN RAIL
FUSEBLOCK 30A 600V 3POLE DIN MNT
Fuseblock, 3-P, 30A/600V Max, CC
Littelfuse POWR-GARD Fuse Block, Non-Indicating, Series: L600C-DINR, 600 V AC/DC, 30 A, 3 Pole, Class: CC, Pressure Plate with Quick-Connect Terminal, 14 to 10 AWG Cu Wire, DIN Rail Mount, 1-1/2 in Fuse Length, 13/32 in Fuse Dia, 125 deg C, For Use With: CCMR, KLDR, KLKR Series Fuse, Thermoplastic, Black, 3.345 in H x 2.36 in W x 1.4 in D
LITTELFUSE L60030C-3PQDINR Fuse Block, Midget and CC Class, 30A, 3 Pol. More details: Fuse Block, Series L600C-DINR, Fuse Type Midget and CC Class, Max. Amps 30, Amperage Range 1 to 30, Number of Poles 3, For Fuse Series CCMR, KLDR, KLKR, Fuse UL Class CC, Fuse Dimensions 3 In.L x 1-1/4 In.H x 2-9/32 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Open, Connector Type Pressure Plate, Wire Size 14 to 10 AWG, Mounting Style DIN Rail, Fuse Holder Code CC, Length 3.35 In., Width 2.36 In., Features Space Saver with Cover, Standards UL Listed, CE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030C-3PQDINR