Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030C3PQ

Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 3 Poles, Pressure Plate
$ 21.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030C3PQ.

Master Electronics

Datasheet2 pages20 years ago

Sager Electronics

element14 APAC

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-60.44%

Supply Chain

Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse L60030C3PQ provided by its distributors.

Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 3 Poles, Pressure Plate
FUSE BLOCK; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate, Quick Connect; No. of
Littelfuse L60030C3PQ POWR-GARD Fuse Block Brand: Littelfuse. Part Number: L60030C-3PQ. Littelfuse POWR-GARD Fuse Block, Series: L600C, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Pressure Plate Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 1-1/2 in Fuse Length, 13/32 in Diameter Fuse, 125 deg C, For Use With: CCMR, KLDR and KLKR Series Fuse, Thermoplastic, 3 in L x 2.283 in W x 1.25 in H Dimensions. Additional Description: LTFS-L60030C-3PQ L60030C3PQ ACS 600V CLASS CC BLOCK 30A 3 POLE BLOCK WITH PRESSURE PLATE TERMINAL 30 AMP SIZE. Catalog Description: Littelfuse DIN series Class CC fuse blocks have integral DIN rail mounting capabilities that allow secure mounting to 35mm hat type DIN rails. New releasable mechanism allows installation and removal of block without removing adjacent components on DIN rail. Electrical panel builders and machine builders no longer need to use mounting adapters, saving assembly time and related costs...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030C-3PQ