Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030C1C

Fuseholders, Blocks, and Clips Blok 30A 600V 1 Pole Box Lug Connector
$ 19.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030C1C.

element14 APAC

Datasheet2 pages20 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Newark

Inventory History

3 month trend:
-18.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L60030C1C provided by its distributors.

Fuseholders, Blocks, and Clips Blok 30A 600V 1 Pole Box Lug Connector
Fuse Block 30A 600VDC/600VAC Screw Mount Solder Lug
Littelfuse UL CLASS CC FUSE BLOCK WITH BOX LUG
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK; Series:L600; Voltage Rating,
Cartridge Fuse 30A DIN Rail Mount
FUSE BLOCK CC 1POLE 600V 30A BOX LUG
Fuseblock, 1-P, 30A/600V Max, CC
ACS 600V CLASS CC BLOCK 30A 1 POLE
Fuse Block; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:Class Cc; Holder Terminals:Screw; No. Of Fuses:1Fuses; Product Range:Powr-Gard Lf Series; Voltage Rating Vac:600V; Voltage Rating Vdc:600V Rohs Compliant: Yes |Littelfuse L60030C1C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030C-1C