Littelfuse L401E5

L401 Series 1 A 400 V Bi-Directional Sensitive Gate Triac Thyristor - TO-92
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L401E5.

IHS

Datasheet9 pages10 years ago
Datasheet8 pages22 years ago

Fuses Unlimited

Newark

Future Electronics

Inventory History

3 month trend:
-45.20%

CAD Models

Download Littelfuse L401E5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.131
$ 0.131
Stock
66,841
409,089
409,089
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
600 V
600 V
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
100 µA
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse L401E5 provided by its distributors.

L401 Series 1 A 400 V Bi-Directional Sensitive Gate Triac Thyristor - TO-92
Sensitive Triacs (0.8A to 8A) | TRIAC SENS GATE 400V 1A TO92
Lx01Ex/LxNx/Qx01Ex/QxNx Series - 1 Amp Sensitive & Standard Triacs, TO-92, RoHS
Littelfuse SCT
Triac Housing type: TO-92 Conducting-state current: 1 A Ignition voltage: 2 V Periodic peak voltage: 400 V Voltage rise: 40 V/us
TRIAC, SENSITIVE GATE, 400V 1A TO92; No. of Pins:3; Current It av:1A; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Package / Case:3-TO-92; Peak Surge Current:4A; Repetitive Reverse Voltage Vrrm Max:400V
TRIAC, 400V, 1A, TO-92-2; Peak Repetitive Off-State Voltage, Vdrm: 400V; On State RMS Current IT(rms): 1A; Triac Case Style: TO-92; Gate Trigger Current Max (QI), Igt: 5mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power:
Triac, Sensitive Gate, 400V 1A To92; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger Compuerta Máx. (Qi), Igt:5Ma; Corriente Rms De Encendido It(Rms):1A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:16.7A |Littelfuse L401E5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L401E5..