What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse IXTH96N25T

Gen1 Series - 55V - 300V Trench Gate Power MOSFETs with HiPerFET™ Options, TO-247, RoHS
$ 4.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTH96N25T.

IHS

Datasheet6 pages18 years ago
Datasheet5 pages18 years ago

TME

Littelfuse SCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-30
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsSTW75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-247 package
onsemiFQH70N10
MOSFET N-CH 100V 70A TO-247
STMicroelectronicsSTW52NK25Z
N-channel 250 V, 0.033 Ohm typ., 52 A, Zener protected SuperMESH Power MOSFET in TO-247 package
N-Channel UltraFET Power MOSFET 100 V, 56 A, 25 mΩ
STMicroelectronicsSTW120NF10
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-247 package
N-Channel UltraFET Power MOSFET 55V, 75A, 8mΩ

Descriptions

Descriptions of Littelfuse IXTH96N25T provided by its distributors.

Gen1 Series - 55V - 300V Trench Gate Power MOSFETs with HiPerFET™ Options, TO-247, RoHS
Littelfuse SCT
Trans MOSFET N-CH 250V 96A 3-Pin(3+Tab) TO-247
Discmsft Nchtrenchgate-Gen1 To-247Ad/ Tu; |Littelfuse IXTH96N25T
Power Field-Effect Transistor, 96A I(D), 250V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
625W(Tc) 30V 5V@1mA 114nC@ 10 V 1individualNChannel 250V 29mΩ@ 500mA,10V 96A 6.1nF@25V TO-247 Through hole mounting 16.26mm*5.3mm*21.46mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN