Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXGT2N250

Igbt 2500V 5.5A 32W TO-268 / Igbt 2500 V 5.5 A 32 W Surface Mount TO-268AA
$ 18.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGT2N250.

IHS

Datasheet6 pages17 years ago

Inventory History

3 month trend:
-7.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseIXBT2N250
Trans IGBT Chip N-CH 2500V 5A 32000mW 3-Pin(2+Tab) TO-268
LittelfuseIXGT30N120B3D1
Disc Igbt Pt-Mid Frequency To-268Aa/ Tube |Littelfuse IXGT30N120B3D1
LittelfuseIXGT10N170A
IXGT Series 1700 Vce 10 A 46 ns td(on) HiPerFAST IGBT w/ Diode - TO-268
LittelfuseIXGT32N120A3
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-268, RoHS
LittelfuseIXGT32N170
Trans IGBT Chip N=-CH 1700V 75A 350000mW 3-Pin(2+Tab) TO-268

Descriptions

Descriptions of Littelfuse IXGT2N250 provided by its distributors.

IGBT 2500V 5.5A 32W TO-268 / IGBT 2500 V 5.5 A 32 W Surface Mount TO-268AA
Very High Voltage Series - 2500V - 4000V NPT (Non-Punch Through) IGBTs, TO-268, RoHS
Littelfuse SCT
Disc Igbt Npt-Very Hi Voltage To-268Aa/; |Littelfuse IXGT2N250
Insulated Gate Bipolar Transistor, 5.5A I(C), 2500V V(BR)CES, N-Channel, TO-268AA
Trans IGBTChip N-CH 2500V 5.5A 32W 3-Pin(2+Tab) TO-268
3.1V@ 15V,2A 5.5A TO-268AA SMD mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN