Littelfuse IXGH32N170

350W 75A 1.7kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS
$ 16.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGH32N170.

Farnell

Datasheet0 pages0 years ago

element14 APAC

WattBits

iiiC

TME

Inventory History

3 month trend:
+36.51%

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseIXGH40N120B2D1
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
LittelfuseIXGH32N120A3
Trans IGBT Chip N-CH 1200V 75A 300000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXYH30N120C3
Trans IGBT Chip N-CH 1.2KV 75A Automotive 3-Pin(3+Tab) TO-247
Igbt Mos 8 1200 V 25 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT25GR120BD15
InfineonIRG4PH50SPBF
IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC
IRGP30B120KD-EP Series 1200 V 30 A N-Channel Motor Control Co-Pack IGBT TO-247AD

Descriptions

Descriptions of Littelfuse IXGH32N170 provided by its distributors.

350W 75A 1.7kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS
IXGH Series 1700 Vce 75 A 45 ns t(on) High Speed IGBT - TO-247AD
High Voltage Series - 1600V - 1700V NPT (Non-Punch Through) IGBTs, TO-247AD, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 75A I(C), 1700V V(BR)CES, N-Channel, TO-247AD
Trans IGBT Chip N-CH 1700V 75A 350W 3-Pin(3+Tab) TO-247AD
Disc IGBT NPT-Hi Voltage TO-247AD
DISCRETE IGBT HIGH SPEED SERIA
Igbt, Single, N-Ch, 1.7Kv, 75A, To-247Ad; Dc Collector Current:75A; Collector Emitter Saturation Voltage Vce(On):2.5V; Power Dissipation Pd:350W; Collector Emitter Voltage V(Br)Ceo:1.7Kv; Transistor Case Style:to-247Ad; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXGH 32N170