Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXBOD1-10

IXBOD1 Series 1000 V 0.9 A High Voltage Through Hole Single Breakover Diode

$ 17.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXBOD1-10.

IHS

Datasheet5 pages9 years ago

Factory Futures

TME

Future Electronics

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-12-31
LTD Date2026-03-31

Descriptions

Descriptions of Littelfuse IXBOD1-10 provided by its distributors.

IXBOD1 Series 1000 V 0.9 A High Voltage Through Hole Single Breakover Diode
THYRISTOR, BREAKOVER DIODE, 1KV, FP-CASE ROHS COMPLIANT: YES
Thyristor SCR 200A 2-Pin Case FP
Power Diode Disc-Others FP-case oilproof
1KV Through hole mounting 10mm*4mm*9mm
RVS Blocking BOD, 1000V V(BO) Max
TVS DEVICE MIXED 1000V FP-CASE
IC SGL DIODE BOD 0.9A 1000V FP
PWR DISC FPCASE OILPR 1A 1000V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXBOD 1-10