What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse IX4426NTR

1.5A Dual Inverting Low Side Gate Driver T&R

$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IX4426NTR.

IHS

Datasheet14 pages4 years ago

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-4.72%

CAD Models

Download Littelfuse IX4426NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse IX4426NTR provided by its distributors.

1.5A Dual Inverting Low Side Gate Driver T&R
Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC T/R
GATE DRIVER IC, 4.5-35V, 2 CH, SOIC-8;
Low Side MOSFET 1.5A 4.5V~30V 1.5A SOP-8 Gate Drive ICs ROHS
IXYS 8PinMOSFET Driver, SOICencapsulation
Buffer or Inverter Based IGBT/MOSFET Driver, 1.5A, PDSO8
ROHS3Compliant Active N-Channel P-Channel MOSFET Surface Mount gate driver 540.001716mg 0.8V 2.4V 1.5A 1.5A 125C
BUF OR INV BASED MOSFET DRIVER
DUAL LOW-SD ULTR NON INVRTNG DRVR 1.5A
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Rise Time ns = 30 / Fall Time ns = 30 / Output Current A = 1.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN