Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse FHAC0002LXN

Littelfuse Wiring harness fuse holder, size ATO, 30A, inline
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FHAC0002LXN.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page5 years ago

Newark

ODG (Origin Data Global)

Farnell

Fuses Unlimited

Inventory History

3 month trend:
+1.88%

Supply Chain

Introduction Date2022-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse FHAC0002LXN provided by its distributors.

Littelfuse Wiring harness fuse holder, size ATO, 30A, inline
Fuse Holder Type:Cartridge In Line Fuse Holder
FUSE HOLDER, 30A INLINE, FOR ATO AUTOMOTIVE 32 V AC
Fuse Holder Holder ATO INLINE HD W/Cover
Fuse Holder 30A 32VDC In Line Wire Lead
ATO 19.1 x 5.1 x 12.2 mm In-Line Splash-Waterproof Blade Fuse Holder
FUSE HOLDER, 30A, 32V, WIRE LEADED;
HOLDER -ATO WATER RESIST +CVR 50 PC 30A
Holder -ATO Inline w/cvr 12AWG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHAC0002LXN.