Littelfuse FBMOV320M

825V 2160pF@1MHz 780J 420V 320V 510V 40kA Axial Cylindrical Roller Bearing Varistors ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FBMOV320M.

IHS

Datasheet3 pages11 years ago

Farnell

Newark

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-11-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

TVS Varistor, 385 VAC, 505 VDC, B722 HighE, 1.025 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 385 VAC, 505 VDC, B722 HighE, 1.025 kV, Block, Metal Oxide Varistor (MOV)
LittelfuseV391HF34
HF34 Series - High Energy Industrial Varistor Series, 604V, 40000A, RoHS
LittelfuseTMOV34S391EP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
LittelfuseTMOV34S351MP
Varistor 560V 40kA 1 504V 616V 460V 350V 700J 3.5nF@1MHz TH 37mm(L)×47.5mm(H)
Varistor, Circuit Protection; 275Vrms/350VDC; 710V; 40000A; Metal Oxide; 2700pF; Screw

Descriptions

Descriptions of Littelfuse FBMOV320M provided by its distributors.

825V 2160pF@1MHz 780J 420V 320V 510V 40kA Axial Cylindrical Roller Bearing Varistors ROHS
VARISTOR, 420V, 825V, 40mm DISC
VARISTOR 510V 40KA AXIAL CYLINDR
Varistor, 420V, 825V, 40Mm Disc; Voltage Rating Vac:320V; Voltage Rating Vdc:420V; Product Range:Fbmov Series; Clamping Voltage Vc Max:825V; Varistor Case Style:-; Peak Surge Current @ 8/20Μs:40Ka; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse FBMOV320M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN