Littelfuse FBMOV175M

Varistor, 500J, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FBMOV175M.

IHS

Datasheet3 pages11 years ago

Farnell

Newark

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-11-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

LittelfuseTMOV34S181MP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
LittelfuseV201HF34
HF34 Series - High Energy Industrial Varistor Series, 314V, 40000A, RoHS
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
LittelfuseFBMOV150M
390V 4600pF@1MHz 440J 200V 150V 240V 40kA Axial Cylindrical Roller Bearing Varistors ROHS

Descriptions

Descriptions of Littelfuse FBMOV175M provided by its distributors.

Varistor, 500J, Chassis Mount
VARISTOR, 225V, 450V, 40mm DISC
VARISTOR 270V 40KA AXIAL CYLINDR
Varistor, 225V, 450V, 40Mm Disc; Voltage Rating Vac:175V; Voltage Rating Vdc:225V; Product Range:Fbmov Series; Clamping Voltage Vc Max:450V; Varistor Case Style:-; Peak Surge Current @ 8/20Μs:40Ka; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse FBMOV175M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN