Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse EFCT-26

Current Transformer 1: 100 600VAC 5000mA Prim. 2 Terminal Screw Terminal Flange Mount
$ 442.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse EFCT-26.

Electro Sonic

Datasheet4 pages3 years ago
Datasheet4 pages3 years ago

Master Electronics

Sager Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
+4.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse EFCT-26 provided by its distributors.

Current Transformer 1:100 600VAC 5000mA Prim. 2 Terminal Screw Terminal Flange Mount
Current Transformer, 5:0.05A, 3% Accuracy Class
CURRENT XFRM 100:1 EF 26MM ID
EARTH FAULT CT 1" ID 26MM
Current Transformer, 50-400Hz, Chassis; Turns Ratio:1:100; Inductance:-; Primary Current:5A; Et Constant:-; Frequency Range:50Hz To 400Hz; Dc Resistance Secondary:-; Dc Resistance Primary:-; Transformer Mounting:Chassis Mount Rohs Compliant: Yes |Littelfuse EFCT-26

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFCT26