Littelfuse DSTF2060C

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSTF2060C.

IHS

Datasheet3 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-59.02%

Alternate Parts

Price @ 1000
$ 0.895
$ 1.09
Stock
62,031
65,288
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
650 mV
800 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse DSTF2060C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB
Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube
DSTF2060C Series - 2x10A, 60V, ITO-220AB, Common Cathode, RoHS
Littelfuse SCT
Thyristor 60V 150A 850μA 10A Common Cathode ITO-220AB TH
60V 20A ULTRALOW SCHOTTKY DST _ITO-220AB
DIODE ARR SCHOT 60V 10A ITO220AB
DIODE ARRAY SCHOTTKY 60V TO220AB
SCHOTTKY RECT, 60V, 20A, ITO-220AB;
60V 20A UL SCHOTTKY DST ITO220
SCHOTTKY RECT, 60V, 20A, ITO-220AB; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: ITO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 650m

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN