Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DST30100C

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DST30100C.

IHS

Datasheet3 pages10 years ago

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse DST30100C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
100V 30A ULTRALOW SCHOTTKY DST _TO-220AB
100V 200A 500μA 10A commoncathode TO-220AB Through hole mounting
DST30100C Series - 2x15A, 100V, TO-220AB, Common Cathode, RoHS
Littelfuse SCT
Schottky Rect, 100V, 30A, To-220Ab; |Littelfuse DST30100C
Schottky Diodes & Rectifiers 100V 15A 2x Common Cathode
DIODE ARR SCHOT 100V 10A TO220AB
DIODE ARRAY SCHOTKY 100V TO220AB
100V 30A UL SCHOTTKY DST TO220
SCHOTTKY RECT, 100V, 30A, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 750m

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN