Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DST2045AX

Littelfuse Schottky Diodes Diodes, 20A, 45V, Through hole mounting, P600encapsulation, 2needle
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DST2045AX.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-67.44%

CAD Models

Download Littelfuse DST2045AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse DST2045AX provided by its distributors.

Littelfuse Schottky Diodes Diodes, 20A, 45V, Through hole mounting, P600encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon
Rectifier Diode Schottky 45V 20A 2-Pin Case P-600 T/R
45V 20A ULTRALOW SCHOTTKY DST_P600
SCHOTTKY RECT, 45V, 20A, AXIAL;
DST2045AX Series - 20A, 45V, Axial, Single, RoHS
Littelfuse SCT
SCTKY RECTIFIER, 45V, 20A, AXIAL LEADED;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN