Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DST1545S

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-277B
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DST1545S.

IHS

Datasheet3 pages4 years ago

Littelfuse SCT

Inventory History

3 month trend:
-0.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse DST1545S provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-277B
Rectifier Diode Schottky 45V 15A 3-Pin(2+Tab) TO-277B T/R
DST1545S Series - 15A, 45V, TO-277B, Single, RoHS
Littelfuse SCT
45V 1.5mA 15A Freestanding TO-277B SMD mount
45V 15A Ultralow Schottky DSUL _TO-277B
SCHOTTKY RECT, 45V, 15A, TO-277B;
SCHOTTKY RECT, 45V, 15A, TO-277B; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 15A; Diode Configuration: Single; Diode Case Style: TO-277B; No. of Pins: 3Pins; Forward Voltage VF Max: 580mV; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 150°C; Product Range: DST series; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Semiconductor Technology: Si

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN