Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSS2X101-015A

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 150V V(RRM), Silicon
$ 24.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSS2X101-015A.

Factory Futures

Datasheet4 pages15 years ago

element14 APAC

Future Electronics

TME

Elcodis

Inventory History

3 month trend:
-67.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipAPT2X101S20J
APT2X101S20J Series 200 V 120 A Surface Mount Schottky Diode - SOT-227
Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon
MicrochipAPT2X31S20J
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon
MicrochipAPT2X101D60J
APT2X101 Series 600 V 100 A Ultrafast Soft Recovery Rectifier Diode - SOT-227

Descriptions

Descriptions of Littelfuse DSS2X101-015A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 150V V(RRM), Silicon
High Performance Schottky Diode Low Loss and Soft Recovery Parallel legs
; Repetitive Reverse Voltage Max, Vrrm:150V; Forward Current, If(AV):100A; Package/Case:SOT-227B; Forward Current Average:100A; Forward Voltage at If:0.78V; Current, Ifs max:1200A ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 2X100A; Diode Type:Schottky; Voltage, Vrrm:150V; Current, If AV:100A; Current, Ifsm:1200A; Voltage, Vf Max:0.77V; Temperature, Tj Max:150°C; Termination Type:Screw; Case Style:SOT-227B; No. of Pins:4; Alternate Case Style:MINIBLOC; Current, Ifs Max:1200A; Forward Voltage:0.78V; Diode Configuration:Dual

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1080091
  • DSS 2 X 101-015A
  • DSS 2X101-015A
  • DSS2X101-015A.