Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSI30-12AS-TUB

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-263AB
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSI30-12AS-TUB.

IHS

Datasheet5 pages7 years ago

TME

Inventory History

3 month trend:
-46.69%

CAD Models

Download Littelfuse DSI30-12AS-TUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Vishay Schottky Diodes Diodes, 30A, 45V, surface mount, D2PAK (TO-263)encapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR30A60CTBQ-13
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 80V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH30L06GY-TR
STTH30R04GY Series 30 A 600 V 65ns Automotive Turbo 2 Ultrafast Rectifier-D2PAK

Descriptions

Descriptions of Littelfuse DSI30-12AS-TUB provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-263AB
Power Diode Discretes-Rectifier To-263D2; |Littelfuse DSI30-12AS-TUB
Rectifier Diode 1.2KV 30A 3-Pin(2+Tab) D2PAK Tube
Schottky Diodes & Rectifiers Rectifier Diode
SMD Si-Rectifier 1200V 30A D²Pak
1.2KV 325A 40μA 30A Freestanding TO-263AA SMD mount 4.83mm(height)
DIODE STANDARD 1200V 30A TO263AA
DIODE GEN PURP 1.2KV 30A TO263AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN