Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEP30-06B

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AD
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP30-06B.

IHS

Datasheet5 pages10 years ago

ARCEL Power Electronics

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
-16.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT30DQ60KG
600V 320A 30ns 25μA 30A Freestanding TO-220-2 Through hole mounting 10.26mm*4.72mm*9.19mm
MicrochipAPT30DQ60BCTG
DIODE ARRAY GP 600V 30A TO247 Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
MicrochipAPT30DQ60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Vishay Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220

Descriptions

Descriptions of Littelfuse DSEP30-06B provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AD
DSEP Series 600 V 30 A 30 ns Soft Recovery Epitaxial Diode - ISOPLUS-247-2
DIODE, FAST, 30A, TO-247AC; Diode Type:FRED; Voltage, Vrrm:600V; Current, If AV:30A; Current, Ifsm:250A; Time, trr Typ:30ns; Voltage, Vf Max:1.6V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-247AC; No. of Pins:3; Current, If Vf:30A; Current, Ifs Max:250A; Forward Voltage:1.56V; Pin Configuration:Single; Temperature, Tc If:125°C; Thermal Resistance, Junction to Case A:0.9°C/W; Time on, for IFSM:10ms

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP 30-06B
  • DSEP30--06B