Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEC59-06BC

Rectifier Diode Switching 600V 30A 25ns 3-Pin(3+Tab) ISOPLUS 220
$ 7.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEC59-06BC.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

iiiC

ARCEL Power Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-05-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipAPT30DQ60KG
600V 320A 30ns 25μA 30A Freestanding TO-220-2 Through hole mounting 10.26mm*4.72mm*9.19mm
MicrochipAPT30DQ60BCTG
DIODE ARRAY GP 600V 30A TO247 Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
MicrochipAPT30DQ60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Vishay Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220

Descriptions

Descriptions of Littelfuse DSEC59-06BC provided by its distributors.

Rectifier Diode Switching 600V 30A 25ns 3-Pin(3+Tab) ISOPLUS 220
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Power Diode Discretes-FRED ISOPLUS220
DIODE ARR GP 600V 30A ISOPLUS220
DIODE, FAST, 2X10A, ISOPLUS220; Diode Type:HiPerDynFRED Epitaxial; Voltage, Vrrm:600V; Current, If AV:30A; Termination Type:Radial Leaded; Case Style:ISOPLUS220; No. of Pins:3; Current, If Vf:30A; Current, Ifs Max:200A; Forward Voltage:2.51V; Pin Configuration:Common Cathode (1:A, 2: K, 3: A); Time, trr Max:35ns

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN