What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse DPF240X400NA

Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon
$ 36.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DPF240X400NA.

IHS

Datasheet5 pages10 years ago

TME

ARCEL Power Electronics

Inventory History

3 month trend:
-89.93%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X101D30J
Diode Switching 300V 100A 4-Pin SOT-227
MicrochipAPT2X101D40J
400 V 100 A Chassis Mount Ultrafast Soft Recovery Rectifier Diode- ISOTOP®
Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DPF240X400NA provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon
Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube |Littelfuse DPF240X400NA
Diode Switching 400V 120A 4-Pin SOT-227B Tube
400V 1.2KA 45ns 5μA 120A double SOT-227B base mount,SMD mount
SOT-227B Diodes - Fast Recovery Rectifiers ROHS
DIODE MOD GP 400V 120A SOT227B
DIODE MODULE 400V 120A SOT227B
Discrete Semiconductor Modules HiPerFRED

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN