What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse DHG10C600PB

Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DHG10C600PB.

IHS

Datasheet4 pages9 years ago

TME

WattBits

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-04-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220F, 3 PIN
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220F, 3 PIN
Diodes Inc.SBR10U300CT
Diode Super Barrier Rectifier 300V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR10U300CTFP
Diode Super Barrier Rectifier 300V 10A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS10170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Littelfuse DHG10C600PB provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 600V 5A 35ns 3-Pin(3+Tab) TO-220AB
600V 40A 35ns 10μA 5A double TO-220-3 Through hole mounting 9.15mm(height)
DIODE, FAST, 600V, TO-220AB; Diode Type:SONIC; Voltage, Vrrm:600V; Current, If AV:5A; Current, Ifsm:40A; Time, trr Typ:35ns; Voltage, Vf Max:2.02V; Temperature, Tj Max:150°C; Case Style:TO-220AB; Pins, No. of:3; Current, If Vf:5A; Current, Ifs Max:40A; Pin Configuration:Common Cathode; Temperature, Tc If:110°C; Termination Type:Through Hole; Thermal Resistance, Junction to Case A:3.15°C/W; Time on, for IFSM:10ms; Voltage, Forward at If:2.02V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN