Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CS20-16IO1

100mA 65mA 1.6kV 1 unidirectional thyristor TO-247-3 Thyristors (SCR)/Modules ROHS
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CS20-16IO1.

IHS

Datasheet6 pages6 years ago

TME

Burklin Elektronik

Future Electronics

X-ON

Inventory History

3 month trend:
-4.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse CS20-16IO1 provided by its distributors.

100mA 65mA 1.6kV 1 unidirectional thyristor TO-247-3 Thyristors (SCR)/Modules ROHS
SCR Diode 1600V 31A(RMS) 280A 3-Pin(3+Tab) TO-247AD Tube
CS20 Series 1600 V 20 A 200 W Through Hole Single Thyristor - TO-247AD
IXYS Thyristor, 19A Avg On-State Current, TH, TO-247AD, Vrrm=1600V
Power Thyristor Discretes-SCR TO-247AD
Silicon Controlled Rectifier, 30A I(T)RMS, 19mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-247AD
65mA 30A One-way thyristor TO-247-3 TRIACs ROHS
Thyristor Housing type: TO-247AD Conducting-state current: 19 A Ignition voltage: 1 V Periodic peak voltage: 1600 V Voltage rise: 1000 V/us
THYRISTOR PHASE 1600V TO-247AD
THYRISTOR, 19A, 1600V; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:1600V; Current, It RMS:30A; Current, Itsm:200A; Current, Igt:65mA; Voltage, Vgt:1V; Case Style:TO-247AD; Termination Type:Through Hole; Current, It AV:19A; Itsm Frequency:50Hz; Temperature, Igt:25°C; Temperature, Vgt:25°C; Voltage, Vrrm:1600V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 20-16IO1