Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CPC7695ZCTR

Ttl Lcas10, Dmos Sw8 With Protection Scr And Extra Logic, High Sw4 Dv/Dt, Tape/Reel
$ 12.786
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC7695ZCTR.

IHS

Datasheet26 pages4 years ago
Datasheet25 pages12 years ago

Future Electronics

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F677-I/SO
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 20, SOIC RoHS Compliant: Yes
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Littelfuse CPC7695ZCTR provided by its distributors.

Ttl Lcas10, Dmos Sw8 With Protection Scr And Extra Logic, High Sw4 Dv/Dt, Tape/Reel
ROHS3Compliant Active Surface Mount 2009 Telecom IC Line Card Access Switch 110Ohm -40C~110C 800.987426mg 10.5mW
CPC7695 Series LCASw/Protection SCR 20-Pin SOIC
Line Card Access Switch 5V 20-Pin SOIC
Telecom Circuit, 1-Func, PDSO20
DMOS SW8 W PROT SCR & XTR LOGC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN