Omron G3VM-VF

Relay SSR 25mA 1.3V DC-IN 0.3A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-VF.

IHS

Datasheet86 pages23 years ago

Newark

Sager Electronics

Master Electronics

Factory Futures

CAD Models

Download Omron G3VM-VF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-08-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-02-28
LTD Date2020-02-29

Related Parts

OmronG3VM-V
Relay SSR 50mA 1.3V DC-IN 0.3A 60V AC/DC-OUT 6-Pin PDIP Tube
SSR RELAY SPST-NO 300MA 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
ToshibaTLP3115(F)
Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SOP
PanasonicAQW282SX
AQW Photomos Series 0.35 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQW282S
SSR RELAY SPST-NO 350MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Omron G3VM-VF provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.3A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
Solid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 300mA 1.4ohm 170pF
AC,DC 2¦¸ 0V~60V 300mA 1.15V(DC) 1V(DC)~1.3V(DC) 6-SMD 9.66mm*6.4mm*3.65mm
RELAY SSR SPST 300MA 6-SMT 60V
Transistor Output SSR, 1-Channel, 2500V Isolation
Ssr, Mosfet, 60V, 300Ma; Contact Configuration:spst-No; Load Current:300Ma; Relay Terminals:smd; Load Voltage Max:60Vac; On State Resistance Max:2Ohm; Isolation Voltage:2.5Kv; Forward Current If:15Ma; Product Range:-; No. Of Pins:6 Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VMVF