Littelfuse C106D1G

$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse C106D1G.

Newark

Datasheet5 pages6 years ago

Future Electronics

JRH Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
+77.27%

CAD Models

Download Littelfuse C106D1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.453
$ 0.414
Stock
391,804
285,378
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
-
-
Leakage Current
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
-
-
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse C106D1G provided by its distributors.

C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA
Littelfuse Thyristor, 2.55A Avg On-State Current, TH, TO-225, Vrrm=400V
SCR 400V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box
Littelfuse C106D1G Thyristor SCR 400 V Tube
C106 Series - SCR TO-255AA 4A, 400V, RoHS
Littelfuse SCT
LITTELFUSE - C106D1G - THYRISTOR, 2.5A, 400V, TO-126
THYRISTOR SCR 4A 400V TO-225AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN