Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 75920

Rotary Switch, Master Disconnect, 2 Positions, Plastic, 75920 Series
$ 60.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 75920.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Peerless Electronics

Future Electronics

Inventory History

3 month trend:
+5.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse 75920 provided by its distributors.

ROTARY SWITCH, MASTER DISCONNECT, 2 POSITIONS, PLASTIC, 75920 SERIES
Master Battery Disconnect Switch 400 A SPST IP68 Integrated Lockout Tag-Out
DISCONNECT SWITCH, SPST, 400A, 12VDC; No. of Poles:1 Pole; Contact Voltage AC Max:-; Contact Current AC Max:-; IP / NEMA Rating:IP68; Switch Disconnector Terminal Style:Stud; Switch Disconnector Mountng Type:Panel Mount RoHS Compliant: Yes
75920 Cole Hersee master disconnect switch. High amperage capacity: 300A at 12V DC. 75920 is our bestselling battery disconnect switch! This switch protects vehicles against tampering, theft and battery drain. Protects from hazards during vehicle servicing, and can be locked-out or tagged-out. 75920 provides an effective emergency power cutoff and can be used in both positive or in negative path applications. The Cole Hersee 75920 is waterproof and dustproof to IP67 (immersible). Switch can be located in the best location, regardless of environment. This disconnect switch is ruggedly built from engineering grade plastic. Large divider on base of the 75920 prevents accidental shorting of high energy cables. Fits standard master disconnect mounting pattern. Knob is secured in place with a set screw. 75920 Master Disconnect Switch is ruggedly built from engineering grade plastic

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN