Littelfuse 72R030XPR

PTC Resettable Fuse, 0.88ohm, Through Hole Mount
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R030XPR.

IHS

Datasheet6 pages4 years ago

Farnell

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse60R030XPR
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Ammo Automotive
TE ConnectivityRXEF030S
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag
Littelfuse72R030XU
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk
TE ConnectivityRXEF030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R
BournsMF-R030
PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk
BournsMF-R030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive

Descriptions

Descriptions of Littelfuse 72R030XPR provided by its distributors.

PTC Resettable Fuse, 0.88ohm, Through Hole Mount
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.3A
Littelfuse SCT
FUSE, PTC RESET, 72V, 300mA, RADIAL
FUSE, PTC RESET, 72V, 300mA, RADIAL; Hol; FUSE, PTC RESET, 72V, 300mA, RADIAL; Holding Current:300mA; Tripping Current:600mA; Initial Resistance Max:2.1ohm; Operating Voltage:72V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.1mm
Fuse, Ptc Reset, 72V, 300Ma, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:300Ma; Corriente De Desconexión:600Ma; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R030XPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN