Littelfuse 5KP20CA

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP20CA.

Newark

Datasheet6 pages5 years ago

Farnell

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+13.39%

CAD Models

Download Littelfuse 5KP20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSLD20-018
TVS Diode Single Bi-Dir 20V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R
Littelfuse5.0SMDJ24CA
5.0SMDJ Series 24 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5KP24CA
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Bidirectional TVS Diode, 5kW 141A 35.5V 24.4V SMC(DO-214AB) SMD 2.62mm H
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse 5KP20CA provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
5KP Series 20 V 5000 W Axial Uni-Directional Transient Voltage Suppressor
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 20V 5KW 2-Pin Case P-600 T/R
20V Bidirectional 5kW 157.4A 32.4V 22.2V CASE P-600 TH
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 20V 32.4V P600
TVS DIODE, 32.4V BIDIRECTIONAL 20V;
TVS AXIAL HI-POWER - 5KP20CA CR TR
TVS DIODE, 5KW, 20V, P600; TVS Polarity:; TVS DIODE, 5KW, 20V, P600; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22.2V to 24.5V; Clamping Voltage Vc Max:32.4V; Peak Pulse Current Ippm:157.4A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:8W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN