Littelfuse 5KP10CA

5KP Series 17 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP10CA.

Newark

Datasheet6 pages5 years ago

HQonline

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-7.33%

CAD Models

Download Littelfuse 5KP10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ12CA
5.0SMDJ Series 19.9 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5KP11CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5KP12CA
TVS Diode Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Bidirectional 12.8V 1.5kW 71A 21.2V 14.3V SMC(DO-214AB) SMD 2.42mm H
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 5KP10CA provided by its distributors.

5KP Series 17 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Bidirectional 10V 5kW 300A 17V 11.1V CASE P-600 TH
TVS Diode Single Bi-Dir 10V 5KW 2-PinCase P-600 T/R
ESD Suppressors / TVS Diodes 10Vso 7VAC 294A
Dio, Transient, 17V, Bidirectional, 10V; |Littelfuse 5KP10CA
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 10V 17V P600
TVS AXIAL HI-POWER - 5KP10CA CR T&R
TVS DIODE, 5KW, 10V, P600; Product Range: 5KP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 17V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 11.1V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN